The AZ421-1011-10L relay from American Zettler features a 4PDT throw configuration and can handle a maximum current rating of 2A. It has a maximum voltage rating of 150V DC and 300V AC, and operates within a temperature range of -55°C to 80°C. The relay is socket mounted and features solder termination.
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-1011-10L technical specifications.
| Coil Current | 64.9mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.