Electromechanical Relay 4PDT 7.5A 24VDC 700Ohm Plug-In
American Zettler AZ421-70-1WH technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-70-1WH to view detailed technical specifications.
No datasheet is available for this part.