The AZ421-C035-1H relay features a 4PDT throw configuration and can handle up to 5A of current at a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 95°C. The relay has a coil resistance of 15kΩ and a coil voltage rating of 75V DC. It is terminated with solder and has a weight of 35g.
American Zettler AZ421-C035-1H technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 75V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ421-C035-1H to view detailed technical specifications.
No datasheet is available for this part.