The AZ421-C07-10L relay from American Zettler features a 4PDT throw configuration, with a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. The relay operates within a temperature range of -55°C to 95°C and is mounted via socket. The contact material is gold and silver, with a coil current of 19mA and a coil resistance of 1kR. The coil voltage is 19V DC.
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-C07-10L technical specifications.
| Coil Current | 19mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 19V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.
