The AZ421-C408-10L relay from American Zettler is a 4PDT relay with a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. The coil voltage is 64V DC with a resistance of 10kR and a current of 6.4mA. The relay is designed for socket mounting with solder termination and can operate between -55°C and 95°C.
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-C408-10L technical specifications.
| Coil Current | 6.4mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 64V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |