The AZ421-V05-10L relay from American Zettler features a 4PDT throw configuration and a maximum current rating of 2A. It has a maximum voltage rating of 150V DC and can operate within a temperature range of -55°C to 95°C. The relay has a coil resistance of 1.8kR and a coil voltage of 24V DC. It is terminated with solder and has a weight of 35g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |