The AZ421-V12-10L relay from American Zettler features a 2A current rating and 150V maximum voltage rating, with an operating temperature range of -55°C to 95°C. It has a coil resistance of 110R and a coil voltage of 6V DC. The relay is terminated with solder and has a 4PDT throw configuration. It is designed for socket mount applications.
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-V12-10L technical specifications.
| Coil Current | 54.5mA |
| Coil Resistance | 110R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.
