
The AZ421-V18-10L relay from American Zettler features a 4PDT throw configuration, with a maximum current rating of 2A and a maximum operating temperature of 95°C. The relay is designed for socket mount applications and is terminated with solder. It has a maximum voltage rating of 150V DC and 300V AC, and a coil resistance of 30R with a voltage of 3V DC.
Checking distributor stock and pricing after the page loads.
American Zettler AZ421-V18-10L technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
