Electromechanical Relay 4PDT 2A 12VDC 450Ohm Socket
American Zettler AZ421-V80-10L technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-V80-10L to view detailed technical specifications.
No datasheet is available for this part.