The AZ428-V10-4H relay from American Zettler features a DPDT throw configuration and can handle up to 5A of current. It has a maximum operating temperature range of -55°C to 95°C and can withstand a maximum voltage rating of 150V DC or 300V AC. The relay is mounted through a hole and has a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Unconfirmed |