
The AZ428-V10-4L relay from American Zettler features a DPDT throw configuration with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 95°C and is available in a through-hole package with PC pin termination. The relay's coil current is 30mA, coil resistance is 200R, and coil voltage is 6V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Unconfirmed |
