
The AZ429-56-1H relay from American Zettler features a 4PDT throw configuration and a maximum current rating of 5A. It can operate at temperatures between -55°C and 80°C and has a maximum voltage rating of 150V DC. The relay is mounted through a hole and has a termination of PC Pin. It can handle a coil current of 19.2mA and a coil resistance of 2.5kR, with a coil voltage of 48V DC.
American Zettler AZ429-56-1H technical specifications.
| Coil Current | 19.2mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ429-56-1H to view detailed technical specifications.
No datasheet is available for this part.