
The AZ429-70-10L relay from American Zettler features a 4PDT throw configuration with a maximum current rating of 2A and a maximum voltage rating of 150V DC. The coil voltage is 24V DC with a resistance of 700 ohms and a current of 34.3 milliamps. The relay is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ429-70-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ429-70-10L technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ429-70-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.