The AZ429-V05-10L relay from American Zettler features a 4PDT throw configuration with a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. It can operate within a temperature range of -55°C to 95°C. The relay has a coil current of 13.3mA and a coil resistance of 1.8kΩ, with a coil voltage of 24V DC. The contact material is gold and silver, and the termination is PC pin. The relay is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
American Zettler AZ429-V05-10L technical specifications.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.