The AZ429-V05-1L relay from American Zettler features a 4PDT throw configuration and operates at a coil voltage of 24V DC with a current rating of 13.3mA. The device has a maximum operating temperature range of -55°C to 95°C and can withstand a maximum voltage rating of 150V DC. It is designed for through-hole mounting and has a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |