The AZ429-V12-10L relay from American Zettler features a 4PDT throw configuration and can handle a maximum current rating of 2A. It has a maximum voltage rating of 150V DC and 300V AC. The relay is designed for through hole mounting and has a termination of PC Pin. It can operate within a temperature range of -55°C to 95°C.
American Zettler AZ429-V12-10L technical specifications.
| Coil Current | 54.5mA |
| Coil Resistance | 110R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.