
The AZ431-08-10L relay from American Zettler is a 6-position, double pole double throw (DPDT) relay with a maximum current rating of 2A. It has a coil current of 43.3mA and a coil resistance of 600 ohms, with a maximum DC voltage rating of 150V. The relay is designed for socket mounting and has an operating temperature range of -55°C to 65°C. It can withstand an AC voltage of up to 300V.
American Zettler AZ431-08-10L technical specifications.
| Coil Current | 43.3mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 26V |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
