The AZ431-13-1L relay from American Zettler features a 6PDT throw configuration and a maximum operating temperature range of -55°C to 65°C. It has a maximum current rating of 2A and a coil voltage of 12V DC. The relay's coil resistance is 90 ohms and its maximum voltage ratings are 150V DC and 300V AC. It is designed for socket mount applications.
American Zettler AZ431-13-1L technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
