The AZ431-80-10L relay from American Zettler features a 6PDT throw configuration and is designed for socket mount applications. It has a maximum operating temperature range of -55°C to 65°C and can handle a maximum current rating of 2A. The relay's coil is rated for 24V DC and has a resistance of 430 ohms, with a maximum current of 55.8mA. The AZ431-80-10L also has a maximum voltage rating of 150V DC and 300V AC.
American Zettler AZ431-80-10L technical specifications.
| Coil Current | 55.8mA |
| Coil Resistance | 430R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.