
The AZ431-80-1H relay from American Zettler features a 6PDT throw configuration and can handle a maximum current rating of 5A. It has a maximum voltage rating of 150V DC and 300V AC. The relay is socket mount with solder termination and has a weight of 35g. It operates within a temperature range of -55°C to 65°C.
American Zettler AZ431-80-1H technical specifications.
| Coil Current | 55.8mA |
| Coil Resistance | 430R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ431-80-1H to view detailed technical specifications.
No datasheet is available for this part.
