
The AZ431-C56-1L relay from American Zettler features a 6PDT throw configuration, with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It can operate within a temperature range of -55°C to 95°C. The relay has a coil current of 14.4mA and a coil resistance of 2.5kΩ. It is terminated with solder and has a weight of 35g.
American Zettler AZ431-C56-1L technical specifications.
| Coil Current | 14.4mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 36V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.
