
The AZ431-V19-1H is a 6-position socket switch with a maximum current rating of 5A and a maximum operating temperature range of -55°C to 95°C. It features a silver-cadmium contact material and a 6PDT throw configuration. The switch has a coil current of 150mA and a coil resistance of 20R, with a coil voltage of 3V DC. It is designed for socket mounting with solder termination.
American Zettler AZ431-V19-1H technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 3V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ431-V19-1H to view detailed technical specifications.
No datasheet is available for this part.
