
The AZ439-13-1H relay from American Zettler features a 6PDT throw configuration and a maximum current rating of 5A. It can handle a maximum voltage rating of 150V DC and 300V AC. The relay has a coil resistance of 90R and a coil voltage of 12V DC. It is designed for through hole mounting with a PC pin termination. The operating temperature range is between -55°C and 65°C.
American Zettler AZ439-13-1H technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ439-13-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.