The AZ439-V19-10L relay from American Zettler features a 6PDT throw configuration and can handle a maximum current rating of 2A. It has a maximum operating temperature of 95°C and a minimum operating temperature of -55°C. The relay's coil voltage is 3V DC, with a coil resistance of 20R and a coil current of 150mA. It can withstand a maximum voltage rating of 150V DC and 300V AC.
Checking distributor stock and pricing after the page loads.
American Zettler AZ439-V19-10L technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
No datasheet is available for this part.