Relay; E-Mech; Power; DPDT; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 300/150AC/DC; PCB Mnt
American Zettler AZ733-2C-12DE(206) technical specifications.
| Approvals | UL, TUV |
| Package/Case | 300 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2C-12DE(206) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.