
This 12V 12A SPDT power relay features a through hole package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is approved by UL and VDE and is compliant with RoHS regulations. The relay has a coil voltage of 12V and a coil current of 33.33mA, with a coil resistance of 360R. It can handle a maximum voltage rating of 150V DC and 400V AC, and has a current rating of 12A.
American Zettler AZ761-1C-12D technical specifications.
| Approvals | UL, VDE |
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Gold, Silver, Cadmium |
| Current Rating | 12A |
| Height | 16.2mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ761-1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
