AZ761 Series 12 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay
American Zettler AZ761-1CE-24DEK technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.