
The AZ8-1CH-9D relay from American Zettler features a silver contact material and a maximum operating temperature of 90°C. It has a maximum current rating of 6A and a maximum voltage rating of 150V DC. The relay is designed for through-hole mounting and has a termination of PC Pin. It is also RoHS compliant and has a throw configuration of SPDT.
American Zettler AZ8-1CH-9D technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1CH-9D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
