
Power Relay 9VDC 10A SPDT(21.3x16.18x14.78)mm THT
American Zettler AZ8-1CT-9D technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ8-1CT-9D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
