
DPDT polarized signal relay featuring a 12VDC coil with 1.028kΩ resistance and 11.67mA current. Offers 1A contact rating with Gold, Silver contact material, suitable for PCB through-hole mounting. Operates within a -40°C to 70°C temperature range, with 2ms operate time and 250VAC/220VDC voltage ratings. Lead-free and RoHS compliant, packaged in a compact 14x9x5mm DIP package.
American Zettler AZ850-12 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 1A |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.5g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
