American Zettler AZ850-4.5 technical specifications.
| Package/Case | DIP |
| Coil Current | 30.99mA |
| Coil Resistance | 145.2R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 2ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-4.5 to view detailed technical specifications.
No datasheet is available for this part.