The AZ850-6 is a DPDT electromechanical relay with a max current rating of 1A and a max voltage rating of 220V DC. It operates within a temperature range of -40°C to 70°C and is mounted through a hole. The relay is compliant with RoHS regulations.
American Zettler AZ850-6 technical specifications.
| Coil Current | 23.34mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
