Signal Relay 9VDC 579Ohm 1A DPDT (14x9x5)mm THT Polarized Relay
American Zettler AZ850-9 technical specifications.
| Coil Current | 15.54mA |
| Coil Resistance | 579R |
| Coil Voltage (DC) | 9V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.