
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT
American Zettler AZ943-1CH-24DEG technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-24DEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
