
The AZ973-1A-24D relay from American Zettler is a single-pole single-throw device with a maximum operating temperature of 110°C and a maximum voltage rating of 75V DC. It has a maximum current rating of 40A and a coil resistance of 350R. The relay's coil is rated for 24V DC and has a current rating of 68.57mA. The contact material is tin and silver, and the relay is mounted using brackets.
Checking distributor stock and pricing after the page loads.
| Coil Current | 68.57mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 40A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Unconfirmed |
