
American Zettler AZ979-1C-12D technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Switching Capacity | 840W |
| Switching Current | 60A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 48g |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ979-1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
