
The AZ9831-1A-12D is a general purpose electromechanical relay with a maximum current rating of 70A and a maximum voltage rating of 75V. It operates within a temperature range of -40°C to 85°C. The relay has a coil resistance of 76R and a coil voltage of 12V. It features a through hole mount and is lead free. The relay is RoHS compliant and has a silver tin contact material.
American Zettler AZ9831-1A-12D technical specifications.
| Coil Current | 157.89mA |
| Coil Resistance | 76R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 70A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9831-1A-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
