GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
American Zettler AZ988-1CT-12DC1 technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 27V |
| Mount | Plug-In |
| Operate Time | 10ms |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 22g |
| RoHS | Unconfirmed |
No datasheet is available for this part.