Sign in to ask questions about the Ametek CSC201HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametek CSC201HB technical specifications.
| Style | Handheld |
| Dimensions (mm) | 97x235x57 |
| Product Weight (g) | 1030 |
| Interface Type | RS-232 |
| Cage Code | 3JQN5 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ametek CSC201HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.