Time Delay Relay 24VAC 10A DPDT(38.88x35.71x52.95)mm Socket
Ametek K1F-00010-567 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | Potentiometer |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 10 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.