Ametek LNC-05SLB-447 technical specifications.
| Category | Resistance Sensor |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek LNC-05SLB-447 to view detailed technical specifications.
No datasheet is available for this part.