This DPDT time delay relay features a 24V AC coil voltage and can switch up to 240V AC at 10A. The relay has a time range of 0.1s to 10s and can be adjusted using a knob. It is designed for socket mounting and has an 8-pin circular plug termination style. The relay operates within a temperature range of -23°C to 55°C.
Ametek T1K-00010-467 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.