This DPDT time delay relay features a 24V DC coil voltage and can switch up to 240V AC at 10A. The relay has a timing range of 0.1s to 10s, adjustable via a knob. It is designed for socket mounting and has 11 terminals. The operating temperature range is -23°C to 55°C.
Ametek T2K-00010-462 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.