This 12V DPDT time delay relay features a contact arrangement of double pole double throw and a contact form of two form C. It can handle a maximum AC switching voltage of 240V and a maximum switching current of 10A. The relay's timing adjustment method is via a knob, and it can be adjusted within a time range of 0.1s to 10s. The relay is socket mounted and has an 11-pin circular plug termination style. It operates within a temperature range of -23°C to 55°C.
Ametek T2K-00010-466 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.