This 24V DC coil voltage time delay relay features a maximum switching voltage of 240V AC and a maximum switching current of 10A. The relay has a contact arrangement of double pole double throw and a contact form of 2 form C. The time range of the relay is adjustable from 0.1 seconds to 10 seconds using a timing adjustment method of a knob. The relay is mounted via an 11-pin circular plug and has a minimum operating temperature of -23 degrees Celsius and a maximum operating temperature of 55 degrees Celsius.
Ametek T3K-00010-462 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 10s |
| Timing Adjustment Method | Knob |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ametek T3K-00010-462 to view detailed technical specifications.
No datasheet is available for this part.