Sign in to ask questions about the Ametherm AS321R036-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm AS321R036-100 technical specifications.
| Current Rating | 36A |
| Diameter | 30mm |
| Dissipation Factor | 79.4% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | AS32 |
| Tolerance | 25% |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm AS321R036-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
