Ametherm AS325R020 technical specifications.
| Current Rating | 20A |
| Diameter | 30mm |
| Dissipation Factor | 78.2% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | AS |
| Tolerance | 25% |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm AS325R020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
