Ametherm AS3520010 technical specifications.
| Current Rating | 10A |
| Diameter | 36mm |
| Dissipation Factor | 101.1% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 19mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | AS |
| Tolerance | 25% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm AS3520010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.