
The AS353R030 is a thermistor from Ametherm with a current rating of 30A and a resistance of 3R. It has a diameter of 36mm and a lead diameter of 0.8mm with a lead pitch of 19mm. The thermistor is available in bulk packaging with 50 units per package. It has a tolerance of 25% and a dissipation factor of 116.4%. The AS353R030 is part of the AS series.
Ametherm AS353R030 technical specifications.
| Current Rating | 30A |
| Diameter | 36mm |
| Dissipation Factor | 116.4% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 19mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | AS |
| Tolerance | 25% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm AS353R030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.