The MS32 20010 is a radial-leaded Inrush Current Limiter (ICL) from the MegaSurge series. It is designed to handle high energy levels up to 250 Joules and steady state currents up to 10 Amperes. The device utilizes NTC technology to provide high initial resistance to limit inrush current and then reduces in resistance as it heats up during steady state operation.
Ametherm MS32 20010 technical specifications.
| Resistance @ 25°C | 20Ohms |
| Max Steady State Current | 10.0A |
| Max Recommended Energy | 250J |
| Resistance @ Max Current | 0.19Ohms |
| Tolerance | 25% |
| Body Diameter | 32mm |
| Max Voltage Rating | 440VAC |
| Thermal Time Constant | 194s |
| Dissipation Constant | 78.2mW/°C |
| RoHS | Compliant |
| Safety Standards | UL Recognized |
Download the complete datasheet for Ametherm MS32 20010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.